Cornell Dubilier 476CKH025M

Illinois Capacitor 476CKH025M Aluminum Electrolytic Capacitor 47UF, 25V, 20%, Radial
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 476CKH025M.

Master Electronics

Datasheet3 pages2 years ago

IHS

Future Electronics

New Yorker Electronics

element14 APAC

Inventory History

3 month trend:
-18.86%

CAD Models

Download Cornell Dubilier 476CKH025M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 47muF ±20% 0.197Dia 5.00mm
PanasonicECA-1EM470
M Series 25 V 47 uF 5 x 11 mm 2 mm=LS Radial Aluminum Electrolytic Capacitor
PanasonicECA-1EM470I
ALUMINUM ELECTROLYTIC CAPACITOR, 47uF, 25V, 20%, RADIAL
PanasonicECA-1EM470B
M Series 25 V 47 uf 5x11mm 5mm=LS Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUVR1E470MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Cornell Dubilier 476CKH025M provided by its distributors.

ILLINOIS CAPACITOR 476CKH025M ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 25V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 50V 47muF ±20% 0.197Dia 5.00mm
CKH Series 25 V 47 uF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 47µF 25V
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 25V 20% LYTICS/
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 4.9383 Ohm 100mA 2000h 105¡ãC
CAPACITOR, CAP 47 UF, TOL 20%, VOL-RTG 25 VDC, RADIAL, 5X11, ESR 4.9383 OHMS
ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 25V, 20%, RADIAL; Capacitance:47µF; Voltage Rating:25V; Product Range:CKH Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5mm; Packaging:Each; Lead Spacing:2mm
Aluminum Electrolytic Capacitor 47Uf, 25V, 20%, Radial; Rango De Producto:Serie Ckh; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Illinois Capacitor 476CKH025M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 476CKH025M .
  • 476CKH025M.