Cornell Dubilier 474MKP275KB

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 474MKP275KB.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages10 years ago

Farnell

Newark

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
-1.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-08-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Epcos B32652 470nF Polypropylene Film Cap 160V ac; 250V dc +/-10%; Through Hole
Yageo GroupR463N347050N0K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECW-FD2W474Q1
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR71MI3470AA00K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECWFE2W474Q1
Cap Film 0.47uF 450V PP 10%( 13 X 7 X 12.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
PanasonicECW-FD2W474KB
Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2W474KB

Descriptions

Descriptions of Cornell Dubilier 474MKP275KB provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
ILLINOIS CAPACITOR 474MKP275KB CAPACITOR POLYPROPYLENE PP FILM 0.47UF, 275V, 10%, RADIAL
Capacitor; Metallized Polypropylene; Cap.47uF; Tol 10%; Radial; 275V
Radial FILM CAPACITOR MKP 310V 0.47muF ±10% 1.024Lx0.295W 26.00mmx7.50mm
MKP Series 275 VAC 0.47 uF ±10 % Radial Metallized Polypropylene Film Capacitor
Cap Film Suppression X2 0.47uF 310VAC PP 10% (26 X 7.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110C Bulk
CAPACITOR, 0.47UF, 275V, METALLIZED PP, RAD; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Moun 30K6747
Capacitor Polypropylene Pp Film 0.47Uf, 275V, 10%, Radial; Rango De Producto:Serie Mkp; Capacidad:0.47Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:275V; Voltaje Ca:250V |Illinois Capacitor 474MKP275KB

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor