Cornell Dubilier 473PPA202K

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 473PPA202K.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.98%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier940C20S47K-F
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cornell Dubilier940C30S47K-F
Capacitor, Polypropylene Film, High Dv/Dt, 3000V, .047uF | Cornell-Dubilier 940C30S47K-F
Cornell Dubilier942C20S47K-F
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupA72UT2470AA00K
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupA72ST2470AA00K
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupA72QT2470AA02K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 473PPA202K provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
PPA Series 2000 V 0.047 uF ±10 % Axial Polypropylene Film Capacitor
ILLINOIS CAPACITOR 473PPA202K CAPACITOR POLYPROPYLENE PP FILM 0.047UF, 2KV, 10%, AXIAL
Axial Can FILM CAPACITOR PPA 650V 0.047muF ±10% 0.650Diax1.142L 16.50mmx29.00mm
Cap Film 0.047uF 2000V PP 10% (13 X 34mm) Axial 0.0168 Ohm 85C Bulk
Capacitor,Polypro Metallized,Cap 0.047 uF,Tol 10%,Vol-Rtg 2000 VDC,Axial,15x34mm
Polypropylene Film Capacitors for Snubber, IGBT & Power Semiconductor Power Circuits 0.047µF 2000V
CAPACITOR POLYPROPYLENE PP FILM 0.047UF, 2KV, 10%, AXIAL; Dielectric Type:Double Metallized PP; Capacitor Case Style:Axial; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Typical Applications:Snubber; Voltage(AC):630V; ESR:-
Capacitor Polypropylene Pp Film 0.047Uf, 2Kv, 10%, Axial; Rango De Producto:Serie Ppa; Capacidad:0.047Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:2000V |Illinois Capacitor 473PPA202K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor