Cornell Dubilier 405K100CS4

Array/Network Capacitor, 100V, 4uF, Through Hole Mount, DIP-6
$ 26.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 405K100CS4.

Master Electronics

Datasheet3 pages4 years ago

New Yorker Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2007-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film 4uF 630V PP 10% (31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 0.0091 Ohm 105C Bulk
Cornell DubilierMMWA05W4K-F
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4uF, Through Hole Mount
Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 4uF, Through Hole Mount
Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 4uF, Through Hole Mount
PanasonicECQ-E1395KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount
PanasonicECQ-E2395KB
Cap Film 3.9uF 250V PET 10% (20.8 X 10.8 X 19.8mm) Radial 17.5mm 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier 405K100CS4 provided by its distributors.

Array/Network Capacitor, 100V, 4uF, Through Hole Mount, DIP-6
Cap Film 4uF 100V 10% (11.4 X 12.7 X 6.4mm) DIP 2.54mm 0.007 Ohm 125C Tube
Aluminum Organic Polymer Capacitors 4uF 0V (D X L) 25mm
FILM/M, 4 Cap, 100V | Cornell-Dubilier 405K100CS4
(Capstick ) Metallized Polymer Network 4µF 100V
CAPSTICK ( TYPE CS ) / µF 4 / VOLTAGE 100VDC
Capacitor Array Metalized Polymer, 4Uf, 100V,; Capacitance:4Μf; Capacitor Case/Package:-; Voltage(Dc):100V; No. Of Capacitors:3Capacitors; Capacitor Terminals:Pc Pin; Capacitance Tolerance:± 10%; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 405K100CS4

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor