Cornell Dubilier 381LX331M200H022

Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.603 Ohm 1200mA 3000h 105C
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX331M200H022.

Master Electronics

Datasheet11 pages4 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Newark

Alternate Parts

Price @ 1000
$ 5.58
$ 1.915
$ 1.915
Stock
1
36,338
36,338
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.25 A
1.25 A
1.25 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLP331M250A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 105C
Cornell DubilierSLP331M160A1P3
Cap Aluminum Lytic 330uF 160V 20% (22 X 25mm) Snap-In 10mm 0.603 Ohm 1200mA 3000h 105C
Cornell DubilierSLP331M250A7P3
Capacitor; Aluminum Electrolytic; Cap 330uF; Tol20%; Snap In; Vol-Rtg 250V; 22X40
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicECO-S2EB331CA
Cap Aluminum 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier 381LX331M200H022 provided by its distributors.

Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.603 Ohm 1200mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In SNAP-IN 330uF 200V | Cornell-Dubilier 381LX331M200H022
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor 330Uf, 200V, 20%, Snap-In; Rango De Producto:Serie 381Lx; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:22Mm; Resistencia Esr:0.603Ohm; Altura:30Mm |Cornell Dubilier 381LX331M200H022
CAPACITOR ALUM ELEC 330UF, 200V, SNAP-IN; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; ESR:0.603ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:30mm; Diameter:22mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor