What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 381LX222M200A052

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 2200muF ±20% 1.378Dia 35.00mm
$ 6.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX222M200A052.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.48%

CAD Models

Download Cornell Dubilier 381LX222M200A052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.835
$ 5.61
$ 5.61
Stock
12,964
74,338
74,338
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
105 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.9 A
3.78 A
3.78 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S2DB222EA
Cap Aluminum 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.105 Ohm 2900mA 3000h 105°C Bulk
Cornell DubilierSLPX222M200H9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 2200muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP222M160H4P3
Aluminum Electrolytic Capacitors - Snap In 2200uF 160V 20% 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cornell Dubilier380LQ222M250A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 2200muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX222M200A052 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 2200muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.105 Ohm 2900mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 200V 2200uF(35X50)
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF 2; ALUMINUM ELECTROLYTIC CAPACITOR 2200UF 200V 20%, SNAP-IN; Capacitance:2200µF; Voltage Rating:200V; Product Range:381LX Series; Lifetime @ Temperature:5000 hours @ 105°C; Capacita
Aluminum Electrolytic Capacitor 2200Uf 200V 20%, Snap-In; Rango De Producto:Serie 381Lx; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:35Mm; Resistencia Esr:0.105Ohm; Altura:50Mm; Tamaño:35 X 50 |Cornell Dubilier 381LX222M200A052

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 381LX222M200A052.