KYOCERA AVX LGU2D222MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 2200muF ±20% 1.378Dia 35.00mm
$ 6.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2D222MELC.

IHS

Datasheet5 pages4 years ago

Farnell

Newark

Factory Futures

Nichicon SCT

Inventory History

3 month trend:
-2.79%

CAD Models

Download KYOCERA AVX LGU2D222MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.24
$ 7.83
$ 7.83
Stock
56,587
7,191
7,191
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
105 mΩ
105 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.78 A
2.9 A
2.9 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell Dubilier381LX222M200A052
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.105 Ohm 2900mA 3000h 105C
Cornell Dubilier381LR222M200A052
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.066 Ohm 4120mA 3000h 105C
PanasonicECO-S2DB222EA
Cap Aluminum 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.105 Ohm 2900mA 3000h 105°C Bulk
United Chemi-ConEKMM201VSN222MA50S
Cap Aluminum 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 3780mA 3000h 105°C
NichiconLGU2Z222MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 180V 2200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier383LX222M250N062
Aluminum Electrolytic Capacitors - Snap In 2200uF 250V 20%

Descriptions

Descriptions of KYOCERA AVX LGU2D222MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 2200muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 3780mA 3000h 105C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 2200UF, 200V, 20%, 105 DEG, 35X 50MM, LGU SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF 2;
卤20% 3.78A@120Hz 10mm 200V 2200uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
2.2mF 200V ±20% 10mm 3000h@ 105°C 3.78A@ 120Hz,5.67A@ 50kHz Plugins,D35xL50mm snap-in mounting,Through hole mounting 35mm*50mm*50mm
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF 2; ALUMINUM ELECTROLYTIC CAPACITOR 2200UF 200V 20%, SNAP-IN; Capacitance: 2200µF; Voltage(DC): 200V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX