Panasonic ECO-S2DB222EA

Cap Aluminum 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.105 Ohm 2900mA 3000h 105°C Bulk
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2DB222EA.

IHS

Datasheet7 pages16 years ago

Master Electronics

DigiKey

CAD Models

Download Panasonic ECO-S2DB222EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.83
$ 7.83
Stock
1
7,191
7,191
Authorized Distributors
0
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
105 mΩ
105 mΩ
105 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.9 A
2.9 A
2.9 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1998-03-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell DubilierSLPX222M200H9P3
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.09 Ohm 5250mA 3000h 85C
Cornell Dubilier381LR222M200A052
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.066 Ohm 4120mA 3000h 105C
United Chemi-ConEKMQ161VSN222MR45S
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF 160V 20%, SNAP-IN
United Chemi-ConESMH201VNN222MA50T
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.113 Ohm 4920mA 2000h 85°C Bulk
United Chemi-ConEKMQ201VSN222MA45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 2200muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 200V 2200muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Panasonic ECO-S2DB222EA provided by its distributors.

Cap Aluminum 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.105 Ohm 2900mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAP 2200UF 200V ELECT TS-HB
Al Lytic Snap-in TSHB Series, 105C 200WV, 2200uF, 35x50mm
CAP ALUM 2200UF 20% 200V SNAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2DB222EA