What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SLPX222M200H9P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 2200muF ±20% 1.378Dia 35.00mm
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX222M200H9P3.

Master Electronics

Datasheet9 pages4 years ago

Newark

New Yorker Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-10.23%

CAD Models

Download Cornell Dubilier SLPX222M200H9P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.04
$ 7.846
$ 7.846
Stock
23,645
27,543
27,543
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
113.04 mΩ
113.04 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
5.25 A
4.7 A
4.7 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLPX222M160H7P3
Aluminum Electrolytic Capacitors - Snap In 2200uF 160V 20% 85C
Cornell Dubilier381LR222M200A052
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.066 Ohm 4120mA 3000h 105C
KYOCERA AVXLLS2C222MELB
Cap Aluminum Lytic 2200uF 160V 20% (30 X 50mm) Snap-In 10mm 4960mA 3000h 85C Bulk
KYOCERA AVXLGU2D222MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 2200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX222M200A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 2200muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS2D222MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 2200muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX222M200H9P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 2200muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.09 Ohm 5250mA 3000h 85C
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF, TOL20%, SNAP IN, 200V, 35X50
Aluminum Electrolytic Capacitors - Snap In 2200uF 200V 20% 85C
SLPX Series 2200 uF 200 V ±20 % Snap-In Aluminum Electrolytic
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAP, 2200µF, 200V, ALU ELEC, SNAP IN; Capacitance: 2200µF; Voltage Rating: 200V; Product Range: SLPX Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLPX222M200H9P3.