Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGN2C222MELB45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 4.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2C222MELB45.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-3.00%

CAD Models

Download Nichicon LGN2C222MELB45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.962
$ 4.82
$ 4.82
Stock
6,962
7,797
7,797
Authorized Distributors
5
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.9 A
2.9 A
2.9 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell Dubilier381LX222M200A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 2200muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2DB222EA
Cap Aluminum 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.105 Ohm 2900mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 180V 2200muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 2200muF ±20% 1.378Dia 35.00mm
NichiconLGU2Z222MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 180V 2200muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP222M160H4P3
Aluminum Electrolytic Capacitors - Snap In 2200uF 160V 20% 105C

Descriptions

Descriptions of Nichicon LGN2C222MELB45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
卤20% 4.35A@50kHz 10mm 160V 2200uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
105degC Smaller-sized Snap-in Terminal Type, 2200 μ F, 160 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk; |Nichicon LGN2C222MELB45
CAP ALUM 2200UF 20% 160V SNAP TH
2.2mF 160V ±20% 10mm 3000h@ 105°C 2.9A@ 120Hz,4.35A@ 50kHz Plugins,D30xL45mm snap-in mounting,Through hole mounting 45mm(Length)*47mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL