What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 381LX221M450A042

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 220muF ±20% 1.378Dia 35.00mm
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX221M450A042.

Master Electronics

Datasheet11 pages3 years ago
Datasheet11 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cornell Dubilier 381LX221M450A042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.38
$ 7.72
$ 7.72
Stock
4,527
51,973
51,973
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
-
-
Life (Hours)
3000 hours
-
-
Ripple Current
1.4 A
1 A
1 A
Height - Seated (Max)
42.0116 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLP221M450H3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20%
Cornell DubilierSLPX221M450C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 220muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP221M450E3P3
SLP Series 450 V 220 uF ±20 % 30 x 30 mm Snap In Aluminum Electrolytic Capacitor
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 220muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMM401VSN221MQ40S
Cap Aluminum Lytic 220uF 400V 20% (25.4 X 40mm) Snap-In 10mm 1100mA 3000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 220muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX221M450A042 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 220muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 450V 20% (35 X 40mm) Snap-In 10mm 0.5 Ohm 1.4A 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 450Volts 220uF 35x40 | Cornell-Dubilier 381LX221M450A042
CAPACITOR ALUM ELEC 220UF, 450V, SNAP-IN; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Life Time @ Temperature:1000 hours @ 105°C; Height:40mm; Diameter:35mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 220Uf, 450V, 20%, Snap-In; Rango De Producto:Serie 381Lx; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:35Mm; Resistencia Esr:0.75Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier 381LX221M450A042

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor