Rubycon 450MXG220MEFCSN25X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 2.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG220MEFCSN25X40.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+0.65%

CAD Models

Download Rubycon 450MXG220MEFCSN25X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.974
$ 3.58
$ 3.58
Stock
21,128
31,245
31,245
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.44 A
1.05 A
1.05 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 450VOLTS, 220UF, SMALL FORM FACTOR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConEKMM401VSN221MQ40S
Cap Aluminum Lytic 220uF 400V 20% (25.4 X 40mm) Snap-In 10mm 1100mA 3000h 105C
Cornell DubilierSLP221M450E3P3
SLP Series 450 V 220 uF ±20 % 30 x 30 mm Snap In Aluminum Electrolytic Capacitor
Cornell Dubilier381LX221M450K042
Cap Aluminum Lytic 220uF 450V 20% (30 X 40mm) Snap-In 10mm 0.75 Ohm 1000mA 3000h 105C
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 450VOLTS, 220UF, SMALL FORM FACTOR

Descriptions

Descriptions of Rubycon 450MXG220MEFCSN25X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1.44A 3000h 105C
±20% 1.44A@120Hz 10mm 450V 220uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 220UF, 450V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG