Cornell Dubilier 380LQ123M035K012

Capacitors, Aluminum Electrolytic, Snap In 12000uF 35V 20% | Cornell-Dubilier 380LQ123M035K012
$ 6.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LQ123M035K012.

Master Electronics

Datasheet10 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-02-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKMH250VNN123MP45T
Cap Aluminum Lytic 12000uF 25V 20%( 22 X 45mm) Snap-In 10mm 0.041 Ohm 2690mA 2000h 105C
PanasonicECE-C1HA123EA
Cap Aluminum 12000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 4500mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier 380LQ123M035K012 provided by its distributors.

Capacitors, Aluminum Electrolytic, Snap In 12000uF 35V 20% | Cornell-Dubilier 380LQ123M035K012
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
380LQ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In Aluminum Electrolytic Capacitor 1.181Dia 30.00mm ±20% 12000muF 35V
Aluminum Electrolytic Capacitor 12000Uf 35V 20%, Snap-In; Capacitance:12000Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LQ123M035K012

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor