Cornell Dubilier 337CKS025M

Illinois Capacitor - 337CKS025M - Aluminum Electrolytic Capacitor 330UF, 25V, 20%, Radial
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 337CKS025M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-63.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik860010474012
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUVK1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 330muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 330muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicECA-1EM331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 390mA 2000 hr Bulk
PanasonicECA-1EM331BJ
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 390mA 2000h 85°C

Descriptions

Descriptions of Cornell Dubilier 337CKS025M provided by its distributors.

ILLINOIS CAPACITOR - 337CKS025M - ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 25V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKS 25V 330muF ±20% 0.315Dia 8.00mm
Capacitor, Al Electrolytic, 25 WVDC, +/-20, Radial Leaded, 0.14 at 120 Hz, -40 C
CKS Series 330 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.703 Ohm 455mA 2000h 85¡ãC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25V 20%
Aluminum Electrolytic Capacitor 330Uf, 25V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Illinois Capacitor 337CKS025M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor