Cornell Dubilier 334MPW630K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 334MPW630K.

New Yorker Electronics

Datasheet2 pages4 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-34.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film Suppression X2 0.33uF 253VAC PET 10% (12 X 26.5mm) Axial 100C Ammo
Cornell Dubilier930C6P33K-F
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 334MPW630K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
MPW Series 630 V 0.33 uF ±10 % Axial Metallized Polypropylene Film Capacitor
Axial FILM CAPACITOR MPW 250V 0.33muF ±10% 0.610Diax1.339L 15.50mmx34.00mm
Cap Film 0.33uF 630V PP 10% (15.5 X 34mm) Axial 0.536 Ohm 105C Bulk
Metallized Polypropylene Film Capacitors 0.33µF 630V
Cap, 0.33Uf, 630V, Film, Axial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:0.33Μf; Capacitance Tolerance:± 10%; Voltage(Ac):250V; Voltage(Dc):630V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Illinois Capacitor 334MPW630K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor