Cornell Dubilier 256DCN2R7Q

Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 25000000uF, Through Hole Mount
$ 3.605
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 256DCN2R7Q.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2007-12-11
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Cornell Dubilier 256DCN2R7Q provided by its distributors.

Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 25000000uF, Through Hole Mount
DCN Series 2.7 V 25 F Ø 16 x 25 mm Radial Through Hole Super Capacitor
ILLINOIS CAPACITOR 256DCN2R7Q SUPER CAPACITOR ALUMINUM ELECT 25F, 2.7V, +30,-10%, RADIAL
Radial Can ELECTRIC DOUBLE LAYER CAPACITOR DCN 2.7V 25F -10% +30% 0.630Dia 16.00mm
Capacitor,Alum Electrolytic,25 F,-10,+30%, 2.7 VDC,RadiAluminum,16x25,Supercap
Cap Supercap 25F 2.7V -10% to 30% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 49uA 0.06 Ohm 1000h 60C Bulk
25F 2.7V -10%~30% 1000h@ 60¡ãC 2.7V 30m¦¸ 16mm*25mm
High Pulse Power, Extends Battery Life
CAP, 25F, 2.7V, SUPER CAP, RADIAL; Capacitance: 25F; Voltage Rating: 2.7V; Capacitor Terminals: Radial Leaded; Product Range: DCN Series; Capacitance Tolerance: +30%, -10%; Lead Spacing: 7.5mm; Lifetime @ Temperature: 1000 hour

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 256DCN2R7Q.