Cornell Dubilier 254M06QD100

RC Network, Isolated, 0.5W, 100ohm, 600V, 0.25uF, Through Hole Mount, 2 Pins
$ 9.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 254M06QD100.

Electro Sonic

Datasheet2 pages2 years ago
Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Farnell

Newark

Inventory History

3 month trend:
+196%

CAD Models

Download Cornell Dubilier 254M06QD100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E6274KF
Cap Film 0.27uF 630V PET 10% (26 X 7 X 16.5mm) Radial 22.5mm 105C Bulk
Cornell DubilierDME6P27K-F
Cap Film 0.27uF 630V PET 10% (26 X 7 X 16.5mm) Radial 22.5mm 125C | Cornell-Dubilier DME6P27K-F
PanasonicECQ-E6274KZ
CAP FILM 0.27UF 10% 630VDC RAD
PanasonicECW-FD2W274KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount
KYOCERA AVXSK047C274KAR
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount
Yageo GroupR46KI327000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.27uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 254M06QD100 provided by its distributors.

RC Network, Isolated, 0.5W, 100ohm, 600V, 0.25uF, Through Hole Mount, 2 Pins
Cap RC Network 0.25uF 600V 20% 100 Ohm 10% 1R/1C 85C
NTWRK;RC SNUBBER;MET POLYESTER;CAP 0.25 UF;RES 100 OHMS;PWR-RTG 0.5 W;RADIAL
CAPACITOR POLYESTER FILM 0.25UF, 600V, 20%, RADIAL
100¦¸ 600V 1 1 RC 250nF 36.8mm*10.6mm*19mm
(Quencharc ) Arc Suppressor/Snubber Network, Radial Metallized Polyester RC Network for Transient Suppression 0.25µF 600V
Capacitor Polyester Film 0.25Uf, 600V, 20%, Radial; Rango De Producto:Serie Quencharc Q; Capacidad:0.25Μf; Tolerancia, Capacitancia:± 20%; Resistencia:100Ohm; Tolerancia De Resistencia:± 10%; Resistor Power Rating:500Mw |Cornell Dubilier 254M06QD100

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor