Cornell Dubilier 228CKS035M

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKS 35V 2200muF ±20% 0.630Dia 16.00mm
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 228CKS035M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMG350ELL222ML25S
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1785mA 2000h 85°C Bulk
United Chemi-ConESMG250ELL222MK25S
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 25V, 20%, RADIAL
United Chemi-ConESMQ250ELL222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
KYOCERA AVXUVR1E222MHD
Capacitor Aluminum Electrolytic 2200uF 25 Volt 20% (12.5 X 25mm) Radial 5mm 1550mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 2200muF 卤20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 2200muF 卤20% 0.492Dia 12.50mm

Descriptions

Descriptions of Cornell Dubilier 228CKS035M provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKS 35V 2200muF ±20% 0.630Dia 16.00mm
CAPACITOR, AL ELECTROLYTIC, 35 WVDC, +/-20, RADIAL LEADED, 0.16 AT 120 HZ, -40 C
Capacitor;Al Electrolytic;2200uF;35VDC;20%;Radial;16.0mmDia.;25.0mmL;44VDC
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 0.121 Ohm 2135mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CKS Series 35 V 2200 uF 16 x 25 mm LS=7.5 mm ±20 % Radial Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 35V, 20%, RADIAL; Capacitance:2200µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:7.5mm 64K2565
Aluminum Electrolytic Capacitor 2200Uf, 35V, 20%, Radial; Rango De Producto:Serie Cks; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Illinois Capacitor 228CKS035M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor