Cornell Dubilier 227CKS035M

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKS 35V 220muF ±20% 0.315Dia 8.00mm
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 227CKS035M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUVR1E221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 220muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVR1E221MPD1TA
UVR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 220muF 25V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 220muF ±20% 0.315Dia 8.00mm
PanasonicECA-1VM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM221
M Series 220 uF 25 V 85°C Ø8x12.5 mm LS=3.5 mm 2 kHrs Aluminum Electrolytic Cap
PanasonicECA-1VM221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Cornell Dubilier 227CKS035M provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKS 35V 220muF ±20% 0.315Dia 8.00mm
CAPACITOR, AL ELECTROLYTIC, 35 WVDC, +/-20, RADIAL LEADED, 0.12 AT 120 HZ, -40 C
Capacitor;Al Electrolytic;220uF;35VDC;20%;Radial;8.0mmDia.;11.5mmL;44VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20%
Aluminum Electrolytic Capacitor 220Uf, 35V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Illinois Capacitor 227CKS035M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor