Cornell Dubilier 227CKE035M

Illinois Capacitor 227CKE035M Aluminum Electrolytic Capacitor 220UF, 35V, 20%, Radial
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 227CKE035M.

Master Electronics

Datasheet3 pages2 years ago

IHS

Farnell

New Yorker Electronics

element14 APAC

Inventory History

3 month trend:
-20.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVR1E221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 220muF ±20% 0.315Dia 8.00mm
NichiconUVK1V221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 220muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUVR1E221MPD1TA
UVR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 220muF 25V
United Chemi-ConESMG250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 330mA 2000h 85°C Bulk
United Chemi-ConESMQ250ELL221MF11D
Cap Aluminum Lytic 220uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 280mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 35V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Cornell Dubilier 227CKE035M provided by its distributors.

ILLINOIS CAPACITOR 227CKE035M ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 35V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 35V 220muF ±20% 0.315Dia 8.00mm
CKE Series 220 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 220µF 35V
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.904 Ohm 260mA 2000h 105¡ãC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20%
Capacitor, Cap 220 uF, Tol 20%, Vol-Rtg 35 VDC, Radial, 8x11.5, ESR 0.904 Ohms
Aluminum Electrolytic Capacitor 220Uf, 35V, 20%, Radial; Rango De Producto:Serie Cke; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:11.5Mm |Illinois Capacitor 227CKE035M
CAP, 220µF, 35V, 20%; Capacitance: 220µF; Voltage Rating: 35V; Product Range: CKE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperatur

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 227CKE035M .
  • 227CKE035M.