Cornell Dubilier 225TTA450M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 450V 2.2muF ±20% 0.394Diax0.827L 10.00mmx21.00mm
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 225TTA450M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14 APAC

Future Electronics

Master Electronics

Inventory History

3 month trend:
-5.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconTVX2W2R2MCD
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 21mm) Axial 31mA 2000h 85C
NichiconTVX2V2R2MAD
VX Series 2.2 uF 350 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX2F2R2MAD
Cap Aluminum Lytic 2.2uF 315V 20% (8 X 16mm) Axial 27mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier 225TTA450M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 450V 2.2muF ±20% 0.394Diax0.827L 10.00mmx21.00mm
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 20mm) Axial 188.394 Ohm 31mA 2000h 85C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2.2 UF, TOL 20%, VOL-RTG 450 VDC, AXIAL
TTA Series 2.2 uF 450 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 2.2µF 450V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
ALUMINUM ELECTROLYTIC Capacitor 2.2UF, 450V, 20%, AXIAL; Capacitance:2.2µF; Voltage(DC):450V; Capacitance Tolerance:± 20%;
Aluminum Electrolytic Capacitor 2.2Uf, 450V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:10Mm; Terminales Del Condensador:Conexión Axial; Altura:20Mm |Illinois Capacitor 225TTA450M
CAP, 2.2µF, 450V, 20%; Capacitance: 2.2µF; Voltage Rating: 450V; Product Range: TTA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 225TTA450M .
  • 225TTA450M.