Cornell Dubilier 225P10291WD3

Cap Film 0.001uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 9.5mm 85C
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 225P10291WD3.

Master Electronics

Datasheet8 pages25 years ago
Datasheet8 pages25 years ago

IHS

New Yorker Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+21.76%

CAD Models

Download Cornell Dubilier 225P10291WD3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82EC1100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR82EC1100AA50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.001uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap, 1000Pf, 100V, Film, Radial Rohs Compliant: Yes |Epcos B32529C1102K289
Cornell Dubilier168102K100A-F
Film Capacitor, Non-Polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001Uf, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 225P10291WD3 provided by its distributors.

Cap Film 0.001uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 9.5mm 85C
CAPACITOR, POLYESTER FILM, CAP 0.001 UF, TOL 10%,VOL-RTG 100 VDC, RADIAL, HOCKEY CRMP
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, 7025
225P Series 100 V 0.001 uF ±10% Radial Orange Drop Polyester Film Foil Capacitor
Capacitor, Film, Pet, 1000Pf, 100V, Radial; Rango De Producto:Serie 225P; Capacidad:1000Pf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Cornell Dubilier 225P10291WD3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor