Cornell Dubilier 224PPB102K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 3.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 224PPB102K.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E12224KF
Cap Film 0.22uF 1250V PET 10% (31 X 14.5 X 26.5mm) Radial 27.5mm 105C Bulk
Epcos B32653 220nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
PanasonicECQ-E12224KE
Ecqe, Met Polyester Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECQ-E12224KE
Film Capacitor, Polypropylene, 1250V, 0.22uF
Yageo GroupR474N32205001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR474N322050A1K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 224PPB102K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PPB Series 1000 V 0.22 uF ±10 % Radial Polypropylene Foil Film Capacitor
Polypropylene Film Capacitors, Radial Leaded for Power Semiconductor Circuits 0.22µF 1000V
Radial FILM CAPACITOR PPB 600V 0.22muF ±10% 1.260Lx0.551W 32.00mmx14.00mm
Cap Film 0.22uF 1000V PP 10% (32 X 14 X 28mm) Radial 27.5mm 105C Bulk
CAPACITOR, 0.22 UF, 1000 WVDC,+/-10, RADIAL LEADED, 0.03, 100,000 MEGOHMS (MIN.)
CAPACITOR PP FILM 0.22UF, 1KV, RADIAL; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:1000V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Terminals:Radial Leaded
Capacitor Polypropylene Pp Film 0.22Uf, 1Kv, 10%, Radial; Rango De Producto:Serie Ppb; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:1000V; Voltaje Ca:600V |Illinois Capacitor 224PPB102K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor