Cornell Dubilier 224MKP275KB

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 224MKP275KB.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages10 years ago

Farnell

New Yorker Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-13.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-08-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR463I322050M2K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECWFE2J224K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR71VI32204030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR71PI32204030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FE2W224K
Cap Film 0.22uF 450V PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 224MKP275KB provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
ILLINOIS CAPACITOR 224MKP275KB CAPACITOR POLYPROPYLENE PP FILM 0.22UF, 275V, 10%, RADIAL
Radial FILM CAPACITOR MKP 310V 0.22muF ±10% 0.709Lx0.236W 18.00mmx6.00mm
Capacitor;Metallized Polypropylene;Radial;0.22uF;275VAC;17X13X7
MKP Series 275 VAC 0.22 uF ±10 % Radial Metallized Polypropylene Film Capacitor
Boxed Metallized Polypropylene Film Capacitors 0.22µF
Capacitor POLYPROPYLENE PP FILM 0.22UF,; Capacitor POLYPROPYLENE PP FILM 0.22UF, 275V, 10%, RADIAL; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.22µF; Capacitance Tolerance:±
Capacitor Polypropylene Pp Film 0.22Uf, 275V, 10%, Radial; Rango De Producto:Serie Mkp; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:275V; Voltaje Ca:250V |Illinois Capacitor 224MKP275KB

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 224MKP275KB.