Cornell Dubilier 223MKP275KC

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 223MKP275KC.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

IHS

New Yorker Electronics

Future Electronics

Master Electronics

Inventory History

3 month trend:
+17.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-01-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR82IC2220Z350K
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
PanasonicECQ-E2223KF
Cap Film 0.022uF 250V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm Bulk
PanasonicECQ-E2223KB
Cap Film 0.022uF 250V PET 10% (7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Bulk
PanasonicECQ-E2223KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2223KFB
Yageo GroupR82IC2220DQ50K
Film Capacitor, 0.022 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Metallized Polyester Capacitors (MKT), 0.022uF, 250V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)

Descriptions

Descriptions of Cornell Dubilier 223MKP275KC provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Radial FILM CAPACITOR MKP 310V 0.022muF ±10% 0.394Lx0.157W 10.00mmx4.00mm
MKP Series 310 V 0.022 uF LS=7.5 mm X2 Suppression Metallized PP FIlm Capacitor
Cap Film Suppression X2 0.022uF 310VAC PP 10%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 110C
Boxed Metallized Polypropylene Film Capacitors 0.022µF
Cap, 0.022Uf, 275V, Metallized Pp, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.022Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Illinois Capacitor 223MKP275KC

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor