Cornell Dubilier 21FD3715-F

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 21FD3715-F.

IHS

Datasheet4 pages11 years ago

Farnell

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2002-06-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSFP44S15K288B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount
Cornell DubilierSFC44S15K291B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount
Cornell Dubilier37FD3715-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount
Yageo GroupC274AC35150AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 15uF, Stud Mount
PanasonicEZP-E1D156MTA
Cap Film 15uF 1300V PP 10% (57.5 X 30 X 51mm) Radial 52.2mm 0.0145 Ohm 85C Package
PanasonicEZP-E1B156MTA
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 21FD3715-F provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount
CAPACITOR POLYPROPYLENE PP FILM 15UF, 370V, 10%, QC
Cap Film 15uF 370VAC PP 10% (47.63 X 66.8mm) Bracket Mount Metal Can 70C
Capacitor Polypropylene Pp Film 15Uf, 370V, 10%, Qc; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:15Μf; Capacitance Tolerance:± 10%; Capacitor Mounting:Panel Mount; Voltage(Ac):370V; Lead Spacing:20.6Mm Rohs Compliant: Yes |Cornell Dubilier 21FD3715-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21FD3715F