Cornell Dubilier 206PHC250K

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount
$ 14.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 206PHC250K.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+140%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier935C1W20K-F
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount
PanasonicEZP-E1D206MTA
Radial - 4Leads FILM CAPACITOR EZPE 1.3kV 20muF ±10% 2.264Lx1.378W 57.50mmx35.00mm
Cap Film 20uF 1100V PP 10% (42 X 30 X 45mm) Radial 37.5mm 0.003 Ohm 105C Bulk
Epcos B32778 20uF Polypropylene Film Capacitor 1300 V dc +/-10%; Through Hole
PanasonicEZP-E50206LTA
Cap Film 20uF 500V PP 10% (41.5 X 20 X 42mm) Radial 37.5mm 0.011 Ohm 85C Package
PanasonicEZP-E1B206MTA
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 206PHC250K provided by its distributors.

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount
Metallized Polypropylene Film Capacitors, Axial Leaded for Switching Circuits 20µF 250V
PHC Series 250 V 20 uF ±10 % Axial Metallized Polypropylene Film Capacitor
Axial FILM CAPACITOR PHC 160V 20muF ±10% 1.142Diax1.811L 29.00mmx46.00mm
CAPACITOR;METALLIZED POLYPROPYLENE;AXIAL;HIGH FREQUENCY;20.0UF 250 V 10%
Cap Film 20uF 250V PP 10% (29 X 46mm) Axial 0.005 Ohm 85C Bulk
Capacitor Polypropylene Pp Film 20Uf, 250V, 10%, Axial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:20Μf; Capacitance Tolerance:± 10%; Voltage(Ac):160V; Voltage(Dc):250V; Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 206PHC250K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor