Cornell Dubilier 160473J400E-F

Film Capacitor, Non-Polarized, Polyester, 400V, 5% +Tol, 5% -Tol, 0.047Uf, Through Hole Mount
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160473J400E-F.

Master Electronics

Datasheet6 pages4 years ago
Datasheet6 pages6 years ago

Electro Sonic

Sager Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-05-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupR60MF2470506AJ
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 400V PET 5% (18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk
PanasonicECQE4473JF
Cap Film 0.047uF 400V PET 5% (12 X 5 X 8.3mm) Radial 10mm 105C Bulk
Cap Film 0.047uF 400V PET 5% (12.5 X 5 X 11mm) Radial 10mm 105C Loose
Cap Film 0.047uF 400V PET 5% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 125C Automotive Bulk
Cap Film 0.047uF 400V PET 5% (13 X 5 X 11mm) Radial 10mm 125°C Bulk

Descriptions

Descriptions of Cornell Dubilier 160473J400E-F provided by its distributors.

Film Capacitor, Non-Polarized, Polyester, 400V, 5% +Tol, 5% -Tol, 0.047Uf, Through Hole Mount
Cap Film 0.047uF 400V PET 5% (13 X 6 X 12mm) Radial Wound 10mm 125C
FILM/M, 0.047 Cap, 400V | Cornell-Dubilier 160473J400E-F
Capacitor Polyester Film 0.047Uf, 400V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.047Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):400V; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 160473J400E-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor