Cornell Dubilier 158X224

Cap Film Suppression X2 0.22uF 275VAC PET 20% (25 X 8 X 17.5mm) Radial 22.5mm 100C
$ 1.303
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 158X224.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

Farnell

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-42.70%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier158X224K
Cap Film Suppression X2 0.22uF 275VAC PET 10% (25 X 8 X 17.5mm) Radial 22.5mm 100C
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Cornell DubilierDMT2P22K-F
Cap Film 0.22uF 250V PET 10% (24 X 10.5 X 16mm) Radial Wound 20.2mm 125C
PanasonicECQ-E2224RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2224RKB
PanasonicECQ-E2224KB3
Cap Film 0.22uF 250V PET 10% (10.3 X 5.4 X 15.1mm) Radial 5mm 105°C Ammo Pack
PanasonicECQ-E2224RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2224RKF

Descriptions

Descriptions of Cornell Dubilier 158X224 provided by its distributors.

Cap Film Suppression X2 0.22uF 275VAC PET 20% (25 X 8 X 17.5mm) Radial 22.5mm 100C
Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Radial FILM CAPACITOR 158X 275V 0.22muF ±20% 0.984Lx0.315W 25.00mmx8.00mm
Capacitor; Metallized Polyester;0.22uF;Radial;275VAC;20%;0.984In.L;0.315In.T
158X Series 275 V 0.22 uF ±20% LS=22.5mm Metallized Polyester Film Capacitor
CAPACITOR POLY FILM 0.22UF, 250V, RADIAL; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polyester; Capacitance:0.22µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Capacitor Mounting:Through Hole
Film Capacitor; Capacitor Type:Suppression; Capacitance:0.22µF; Capacitance Tolerance:± 20%; Voltage Rating:250VAC; Capacitor Dielectric Type:Polyester; Lead Spacing:22.5mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR POLYESTER FILM 0.22UF, 250V, 2; CAPACITOR POLYESTER FILM 0.22UF, 250V, 20%, RADIAL; Capacitance:0.22µF; Suppression Class:X2; Product Range:158X Series; Voltage Rating X:275V; Voltage Rating Y:-; Capacitor Dielectric Type:PET (Polyester); dv/dt Rating:-

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor