Cornell Dubilier 156PHC250K

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
$ 7.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 156PHC250K.

Newark

Datasheet3 pages4 years ago

IHS

Farnell

Electro Sonic

element14

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film Suppression X2 15uF 630VDC/305VAC PP 10% (42 X 33 X 48mm) 37.5mm 110C Bulk
PanasonicEZP-E50156LTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Epcos B32776 15uF Polypropylene Film Capacitor 800 V dc +/-10%; Through Hole
Cap Film 15uF 800V PP 10% (41.5 X 20 X 39.5mm) Radial 37.5mm 0.007 Ohm 85°C Bulk
PanasonicEZP-E1D156MTA
Cap Film 15uF 1300V PP 10% (57.5 X 30 X 51mm) Radial 52.2mm 0.0145 Ohm 85C Package
PanasonicEZP-E80156MTA
Cap Film 15uF 800V PP 10% (41.5 X 20 X 42mm) Radial Can 37.5mm 0.0105 Ohm 85C Package

Descriptions

Descriptions of Cornell Dubilier 156PHC250K provided by its distributors.

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Metallized Polypropylene Film Capacitors, Axial Leaded for Switching Circuits 15µF 250V
CAPACITOR PP FILM 15UF, 250V, 10%, AXIAL
CAPACITOR PP FILM 15UF, 250V, AXIAL; Capacitance:15µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:250V; ESR:2.6ohm; Life Time @ Temperature:30000 hours @ 70°C
Capacitor Polypropylene Pp Film 15Uf, 250V, 10%, Axial; Rango De Producto:Serie Phc; Capacidad:15Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:250V; Tipo De Condensador:- |Illinois Capacitor 156PHC250K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor