Cornell Dubilier 150224J400FE

Film Capacitor, Non-Polarized, Polyester, 400V, 5% +Tol, 5% -Tol, 0.22Uf, Through Hole Mount
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150224J400FE.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago

Sager Electronics

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-2.38%

CAD Models

Download Cornell Dubilier 150224J400FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Film 0.22uF 100V PET 5% (6 X 14mm) Axial 100C Bulk
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cornell Dubilier150224J630LE
Film Capacitor, Non-Polarized, Polyester, 630V, 5% +Tol, 5% -Tol, 0.22Uf, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 100V PET 5% (6 X 14mm) Axial 100°C T/R
Cornell DubilierWMF05P22K-F
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 150224J400FE provided by its distributors.

Film Capacitor, Non-Polarized, Polyester, 400V, 5% +Tol, 5% -Tol, 0.22Uf, Through Hole Mount
Axial FILM CAPACITOR 150 400V 0.22muF 卤5% 0.335Diax1.102L 8.50mmx28.00mm
Cap Film 0.22uF 400V PET 5% (8.5 X 28mm) Axial 125C Bulk
150 Series 400 V 0.22 uF 5 % Axial Metallized Polyester Film Capacitor
Capacitor;Metallized Polyester;Axial;0.22uF;400V;5% | Cornell-Dubilier 150224J400FE
CAPACITOR POLYESTER FILM 0.22UF, 400V, 10%, AXIAL
Capacitor Polyester Film 0.22Uf, 400V, 10%, Axial; Rango De Producto:Serie 150; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier 150224J400FE

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150224J400FE.