Cornell Dubilier 150105J100IC

Film Capacitor, Non-polarized, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
$ 1.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150105J100IC.

Electro Sonic

Datasheet4 pages4 years ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.72%

CAD Models

Download Cornell Dubilier 150105J100IC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Cornell Dubilier150105J250JE
Film Capacitor, Non-polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Cornell Dubilier150105J400QF
Film Capacitor, Non-polarized, Polyester, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 150105J100IC provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Axial FILM CAPACITOR 150 100V 1muF ±5% 0.394Diax0.807L 10.00mmx20.50mm
Cap Film 1uF 100V PET 5% (10 X 20.5mm) Axial 125C Bulk
Capacitor, Metallized Polyester, Axial, 1uF, 100V, 5% | Cornell-Dubilier 150105J100IC
Capacitor Polyester Film Film 1Uf 5%, 100V,; Rango De Producto:Serie 150; Capacidad:1Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:-; Voltaje Ca:63V |Cornell Dubilier 150105J100IC

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor