Cornell Dubilier 150103K630BB

Film Capacitor, Non-Polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01Uf, Through Hole Mount
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150103K630BB.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1066%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell DubilierMMP6S1K-F
Axial FILM CAPACITOR MMP 250V 10000pF ±10% 0.354W 0.197Tx0.669L 9.00mm 5.00mmx17.00mm
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cornell Dubilier150103K400BB
Film Capacitor, Non-polarized, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cornell DubilierWMF1S1K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 150103K630BB provided by its distributors.

Film Capacitor, Non-Polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01Uf, Through Hole Mount
Axial FILM CAPACITOR 150 630V 10000pF ±10% 0.236Diax0.650L 6.00mmx16.50mm
Cap Film 0.01uF 630V PET 10%( 6 X 16.5mm) Axial 125C Bulk
Capacitor;Film Metallized Polyester;Cap .01uF;Tol 10%;Axial;Vol-Rtg 630V | Cornell-Dubilier 150103K630BB
CAPACITOR POLYESTER FILM 0.01UF, 630V, 10%, AXIAL; Capacitance:10000pF; Voltage Rating:630V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:150 Series; Capacitor C
Capacitor Polyester Film 0.01Uf, 630V, 10%, Axial; Rango De Producto:Serie 150; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Cornell Dubilier 150103K630BB

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor