Cornell Dubilier 109LBB063M2DG

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LBB 63V 10000muF ±20% 1.181Dia 30.00mm
$ 4.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 109LBB063M2DG.

Newark

Datasheet5 pages4 years ago
Datasheet6 pages13 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLGU1H103MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 10000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP103M050H7P3
Aluminum Electrolytic Capacitors - Snap In 10000uF 50V 20% 105C
Cornell Dubilier381LX103M050K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 10000muF ±20% 1.181Dia 30.00mm
NichiconLGU1H103MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 10000muF ±20% 1.378Dia 35.00mm
PanasonicECOS1HA103DA
Cap Aluminum 10000uF 50V 20% (30 X 50mm) Snap-In 10mm 0.033 Ohm 4000mA 3000h 105°C Bulk
KYOCERA AVXLGU1J103MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 10000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier 109LBB063M2DG provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LBB 63V 10000muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 10000uF 63V 20% (30 X 45mm) Snap-In 10mm 0.02487 Ohm 3720mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
85 ºC Snap-Mount Aluminum Electrolytic Capacitors 10000µF 63V
CAPACITOR, AL ELECTROLYTIC, CAP 0.01 F, TOL 20%, SNAP-MOUNT, 63V
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF 63V 20%, SNAP-IN; Capacitance: 10000µF; Voltage Rating: 63V; Product Range: LBB Series; Lifetime @ Temperature: 2000 hours @ 85°C; Capacitance Tolerance: ± 20%; Diameter: 30mm; Lead Spacing: 10mm
Aluminum Electrolytic Capacitor 10000Uf 63V 20%, Snap-In; Rango De Producto:Serie Lbb; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:30Mm; Resistencia Esr:0.025Ohm; Altura:45Mm; Altura Externa:45Mm |Illinois Capacitor 109LBB063M2DG

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor