Cornell Dubilier 108TTA063M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 63V 1000muF ±20% 0.630Diax1.220L 16.00mmx31.00mm
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 108TTA063M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

Farnell

element14

Inventory History

3 month trend:
-1.56%

CAD Models

Download Cornell Dubilier 108TTA063M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1J102MCD
VX Series 1000 uF 63 V 85°C Ø16 x 31.5 mm Axial Aluminum Electrolytic Cap
NichiconTVX1H102MCD
VX Series 1000 uF 50 V 85°C Ø16 x 31.5 mm Axial Aluminum Electrolytic Cap
NichiconTVX1V102MCD
VX Series 1000 uF 35 V 85°C Ø13 x 31.5mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Cornell Dubilier 108TTA063M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 63V 1000muF ±20% 0.630Diax1.220L 16.00mmx31.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 63 VDC, AXIAL,16X30MM
Cap Aluminum Lytic 1000uF 63V 20% (16 X 31mm) Axial 0.1658 Ohm 1330mA 2000h 85C Bulk
TTA Series 1000 uF 63 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 1000µF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 63V, 20%, AXIAL; Capacitance:1000µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:-; Pro 30K6612
Aluminum Electrolytic Capacitor 1000Uf, 63V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:16Mm; Terminales Del Condensador:Conexión Axial; Altura:30Mm |Illinois Capacitor 108TTA063M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor