Cornell Dubilier 107TTA350M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 350V 100muF 卤20% 0.709Diax1.614L 18.00mmx41.00mm
$ 4.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 107TTA350M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-21.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2E101MCD
VX Series 100 uF 250 V 85°C Ø16 x 41.5mm Axial Aluminum Electrolytic Cap
NichiconTVX2W101MDD
CAP ALUM 100UF 20% 450V AXIAL
NichiconTVX2G101MDD
CAP ALUM 100UF 20% 400V AXIAL
Cornell DubilierSKA101M100
Cap Aluminum Lytic 100uF 100V 20% (10 X 26mm) Axial 1.18 Ohm 350mA 85°C
Cornell DubilierSKA101M063
Cap Aluminum Lytic 100uF 63V 20% (10 X 17mm) Axial 1.47 Ohm 247mA 85C
Cornell DubilierWBR100-16A
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 150% +Tol, 10% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 107TTA350M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 350V 100muF 卤20% 0.709Diax1.614L 18.00mmx41.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 350 VDC, AXIAL,18X40MM
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 100µF 350V
TTA Series 350 V 100 uF 8 x 16 mm Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 350V 20% (18 X 41mm) Axial 3.316 Ohm 0.46A 2000h 85C Bulk
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 350V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 350V, 20%, AXIAL; Capacitance:100µF; Voltage(DC):350V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:-; Pro 30K6602
Aluminum Electrolytic Capacitor 100Uf, 350V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:350V; Diámetro:18Mm; Terminales Del Condensador:Conexión Axial; Altura:40Mm |Illinois Capacitor 107TTA350M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor