Descriptions of Cornell Dubilier 107CKE035M provided by its distributors.
ILLINOIS CAPACITOR 107CKE035M ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 35V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 35V 100muF ±20% 0.248Dia 6.30mm
CKE Series 100 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 100µF 35V
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 1.989 Ohm 170mA 2000h 105C
CAPACITOR, CAP 100 UF, TOL 20%, VOL-RTG 35 VDC, RADIAL, 6.3X11, ESR 1.989 OHMS
Aluminum Electrolytic Capacitor 100Uf, 35V, 20%, Radial; Rango De Producto:Serie Cke; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Illinois Capacitor 107CKE035M
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 3; ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 35V, 20%, RADIAL; Capacitance:100µF; Voltage Rating:35V; Product Range:CKE Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:6.3mm; Packaging:Each; Height:11mm