Cornell Dubilier 106TTA250M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 250V 10muF ±20% 0.394Diax0.827L 10.00mmx21.00mm
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 106TTA250M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

Farnell

element14

Inventory History

3 month trend:
-5.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconTVX2E100MCD
Cap Aluminum Lytic 10uF 250V 20% (10 X 21mm) Axial 70mA 2000h 85C
KYOCERA AVXTVX2D100MCD
Cap Aluminum Lytic 10uF 200V 20% (10 X 21mm) Axial 70mA 2000h 85C
Cornell DubilierSKA100M100
Cap Aluminum Lytic 10uF 100V 20% (6 X 16mm) Axial 11.79 Ohm 68mA 85C
NichiconTVX2W100MCD
Cap Aluminum Lytic 10uF 450V 20% (13 X 26mm) Axial 85mA 2000h 85C
Cornell DubilierSKA100M050
Cap Aluminum Lytic 10uF 50V 20% (6 X 12.5mm) Axial 14.74 Ohm 36mA 85C
Cornell DubilierNLW10-150
Cap Aluminum Lytic 10uF 150V -10% to 75% (10.16 X 23.88mm) Axial 20 Ohm 88mA 1000h 105C

Descriptions

Descriptions of Cornell Dubilier 106TTA250M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 250V 10muF ±20% 0.394Diax0.827L 10.00mmx21.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10 UF, TOL 20%, VOL-RTG 250 VDC, AXIAL
TTA Series 10 uF 250 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 10µF 250V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 250V 20% (10 X 20mm) Axial 33.157 Ohm 90mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 250V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 25; ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 250V, 20%, AXIAL; Capacitance:10µF; Voltage(DC):250V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar;
Aluminum Electrolytic Capacitor 10Uf, 250V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:10Mm; Terminales Del Condensador:Conexión Axial; Altura:20Mm |Illinois Capacitor 106TTA250M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor