Cornell Dubilier 106TTA160M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 160V 10muF ±20% 0.315Diax0.787L 8.00mmx20.00mm
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 106TTA160M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-3.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTVX2D100MCD
Cap Aluminum Lytic 10uF 200V 20% (10 X 21mm) Axial 70mA 2000h 85C
NichiconTVX2C100MAD
VX Series 10 uF 160 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
NichiconTVX2F100MCD
Cap Aluminum Lytic 10uF 315V 20% (10 X 26mm) Axial 80mA 2000h 85C
Cornell DubilierSKA100M100
Cap Aluminum Lytic 10uF 100V 20% (6 X 16mm) Axial 11.79 Ohm 68mA 85C
Cornell DubilierSKA100M050
Cap Aluminum Lytic 10uF 50V 20% (6 X 12.5mm) Axial 14.74 Ohm 36mA 85C
Cornell DubilierNLW10-150
Cap Aluminum Lytic 10uF 150V -10% to 75% (10.16 X 23.88mm) Axial 20 Ohm 88mA 1000h 105C

Descriptions

Descriptions of Cornell Dubilier 106TTA160M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 160V 10muF ±20% 0.315Diax0.787L 8.00mmx20.00mm
TTA Series 10 uF 160 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
ILLINOIS CAPACITOR 106TTA160MALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 160V, 20%, AXIAL
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 10µF 160V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
CAPACITOR, AL ELECTROLYTIC, CAP 10 UF, TOL20%, 160 VDC, AXIAL, NO PB
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 160V 20%
Cap Aluminum Lytic 10uF 160V 20% (8 X 20mm) Axial 33.157 Ohm 80mA 2000h 85C
10¦ÌF 160V ¡À20% 33.157¦¸@ 120Hz 2000h@ 85¡ãC 136mA@ 50kHz,80mA@ 120Hz ,D8xL20mm 20mm*20mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 160V, 20%, AXIAL; Capacitance:10µF; Voltage Rating:160V; Product Range:TTA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:8mm; Packaging:Each; Lead Spacing:-
Aluminum Electrolytic Capacitor, 10Uf, 160V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:160V; Diámetro:8Mm; Terminales Del Condensador:Conexión Axial; Altura:20Mm |Illinois Capacitor 106TTA160M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106TTA160M .
  • 106TTA160M.