Cornell Dubilier 106TTA035M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 35V 10muF ±20% 0.197Diax0.512L 5.00mmx13.00mm
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 106TTA035M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

Farnell

element14

Inventory History

3 month trend:
+26.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconTVX1H100MAD
Cap Aluminum Lytic 10uF 50V 20% (5 X 12mm) Axial 50mA 2000h 85C Bulk
VX Series 10 uF 25 V 85°C Axial Aluminum Electrolytic Cap
NichiconTVX1V100MAD
VX Series 10 uF 35 V 85°C Axial Aluminum Electrolytic Cap
Cornell DubilierSKA100M100
Cap Aluminum Lytic 10uF 100V 20% (6 X 16mm) Axial 11.79 Ohm 68mA 85C

Descriptions

Descriptions of Cornell Dubilier 106TTA035M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 35V 10muF ±20% 0.197Diax0.512L 5.00mmx13.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10 UF, TOL 20%,VOL-RTG 35 VDC, AXIAL,5X12.5MM
TTA Series 10 uF 35 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 10µF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 35V 20% (5 X 12.5mm) Axial 19.894 Ohm 41mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 35V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 35V, 20%, AXIAL; Capacitance:10µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:-; Product 30K6594
Aluminum Electrolytic Capacitor 10Uf, 35V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:5Mm; Terminales Del Condensador:Conexión Axial; Altura:12.5Mm |Illinois Capacitor 106TTA035M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • -106TTA035M