Cornell Dubilier 106CKH250M

Illinois Capacitor 106CKH250M Aluminum Electrolytic Capacitor 10UF, 250V, 20%, Radial
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 106CKH250M.

Master Electronics

Datasheet3 pages2 years ago

IHS

Newark

element14 APAC

New Yorker Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 250V 10muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR2F100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 10muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 10uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
PanasonicECA-2EM100
Cap Aluminum 10uF 250V 20% (10 X 16mm) Radial 5mm 110mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 106CKH250M provided by its distributors.

ILLINOIS CAPACITOR 106CKH250M ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 250V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 250V 10muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 10uF 250V 20% (10 X 16mm) Radial 5mm 24.868 Ohm 90mA 2000h 105C
CKH Series 10 uF 250 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 10µF 250V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 250V 20%
CAPACITOR, CAP 10 UF, TOL 20%, VOL-RTG 250 VDC, RADIAL, 10X16, ESR 24.868 OHMS
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 25; ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 250V, 20%, RADIAL; Capacitance: 10µF; Voltage(DC): 250V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000
Aluminum Electrolytic Capacitor 10Uf, 250V, 20%, Radial; Rango De Producto:Serie Ckh; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Illinois Capacitor 106CKH250M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor