Cornell Dubilier 105TTA050MSD

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 1muF ±20% 0.197Diax0.512L 5.00mmx13.00mm
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 105TTA050MSD.

IHS

Datasheet3 pages12 years ago

New Yorker Electronics

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-33.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-05-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconTVX1H010MAD
VX Series 1 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 50V 1muF ±20% 0.197Diax0.472L 5.00mmx12.00mm
NichiconTVX2C010MAD
Cap Aluminum Lytic 1uF 160V 20% (6.3 X 12mm) Axial 13mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier 105TTA050MSD provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 1muF ±20% 0.197Diax0.512L 5.00mmx13.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF
TTA Series 1 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Axial Leaded 1uF 50 Volts 20%
+85°C Standard Axial Lead Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 1µF 50V
CAPACITOR, 1UF, 50V, ALU ELEC, AXIAL; Capacitance:1µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Capacitor Case / Pa 54AH7365

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor