Cornell Dubilier 104MKP275KD

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 104MKP275KD.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages10 years ago

Farnell

Newark

New Yorker Electronics

Master Electronics

Inventory History

3 month trend:
+226%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Epcos B32620 100nF Polypropylene Film Cap 140V ac; 250V dc +/-10%; Through Hole
Cap Film 0.1uF 250V PP 10% (10.3 X 6 X 12mm) Radial Plastic Rectangular Can 7.5mm 105C Ammo
Yageo GroupR76II3100SE30K
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7122
Yageo GroupR79IC3100Z340J
Cap Film 0.1uF 250V PP 5%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 104MKP275KD provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR MKP 310V 0.1muF 卤10% 0.512Lx0.197W 13.00mmx5.00mm
Capacitor;Metallized Polypropylene;Radial;0.1uF;275VAC;13X12X6
Boxed Metalized Polypropylene Film Capacitor
MKP Series 275 VAC 0.1 uF ±10 % Radial Metallized Polypropylene Film Capacitor
Boxed Metallized Polypropylene Film Capacitors 0.1µF
Cap Film Suppression X2 0.1uF 310VAC PP 10% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110C Bulk
CAPACITOR, 0.1UF, 275V, METALLIZED PP, RAD; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounti 30K6567
Capacitor Polypropylene Pp Film 0.1Uf, 275V, 10%, Radial; Rango De Producto:Serie Mkp; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:275V; Núm. De Contactos:2 |Illinois Capacitor 104MKP275KD

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor