Cornell Dubilier 103MKP275KE

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 103MKP275KE.

Newark

Datasheet3 pages4 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago

IHS

New Yorker Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-01-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-E2103KB
Cap Film 0.01uF 250V PET 10% (7.9 X 4.2 X 7.1mm) Radial 5mm 105°C Bulk
Yageo GroupR82IC2100Z350K
Cap Film 0.01uF 250V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
PanasonicECQ-E2103KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
PanasonicECQ-E2103KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2103KB3
Cap Film 0.01uF 250V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.01uF 250V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of Cornell Dubilier 103MKP275KE provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
ILLINOIS CAPACITOR - 103MKP275KE - CAPACITOR POLYPROPYLENE PP FILM 0.01UF, 275V, 10%, RADIAL
Cap Film Suppression X2 0.01uF 310VAC 10% (18 X 5 X 11mm) Radial 15mm 110C
Class X2 0.01 UF 275 VAC ±10 % Radial Metallized Polypropylene Film Capacitor
Radial FILM CAPACITOR MKP 310V 10000pF ±10% 0.709Lx0.157W 18.00mmx4.00mm
Boxed Metallized Polypropylene Film Capacitors 0.01µF
Cap, 0.01Uf, 275V, Metallized Pp, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.01Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Illinois Capacitor 103MKP275KE

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor