Cooper Wiring Devices CWL515P

Conn Power PL 2Power/1Ground POS Solder Lug ST Cable Mount 3 Terminal 1 Port
$ 26.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cooper Wiring Devices CWL515P.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
+11.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Cooper Wiring Devices CWL515P provided by its distributors.

Conn Power PL 2Power/1Ground POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Plug, 2P-3W, 15A 125V, L5-15, Black Body, White Face, 0.250-0.656" Dia Cord Entry, Safety Grip
Mains Power Connector
PLUG 15A 125V 2P3W H/L BW
EATON Arrow Hart Eaton Wiring Devices Hart-Lock Safety Grip Locking Plug, Straight, 125 V AC, 15 A, 2 Pole, 3 Wires, NEMA L5-15 NEMA Rating, Industrial Grade, 0.33 to 0.66 in Diameter Cord, -40 to 60 deg C, Back/Side Wire/Screw Terminal, Nylon, Black/White, 1.5 in Dia x 2.06 in L Dimensions

Manufacturer Aliases

Cooper Wiring Devices has several brands around the world that distributors may use as alternate names. Cooper Wiring Devices may also be known as the following names:

  • Cooper Wiring Device
  • COOPER WIRING
  • COOPER WIRING DEVICES EAGLE