Cooper Wiring Devices 7540

Mains Power Connector
$ 31.812
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cooper Wiring Devices 7540.

IHS

Datasheet1 page13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Cooper Wiring Devices 7540 provided by its distributors.

Mains Power Connector
Sckt 3/4" Sq Dr 1-1/4" Hex 4" Oal |Apex 7540
RECP DUPLEX 15A 125V 2P2W H/L BK
APEX 7540 Impact Socket, 3/4 In Dr, 1-1/4 In, 6 pt. More details: Impact Socket, Drive Size 3/4 In., Number of Points 6, Socket Depth Deep, SAE, Size 1-1/4 In., Overall Length 4 In., Finish Oiled, Material Heat Treated Alloy Steel, Drive Type Square, Output Type Hex, Features Thin Wall, Standards ASME B107.2

Manufacturer Aliases

Cooper Wiring Devices has several brands around the world that distributors may use as alternate names. Cooper Wiring Devices may also be known as the following names:

  • Cooper Wiring Device
  • COOPER WIRING
  • COOPER WIRING DEVICES EAGLE