Cooper Industries SD3812-221-R

Ind Power Shielded Wirewound 220uH 15% 100KHz Ferrite 160mA 1515 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cooper Industries SD3812-221-R.

CAD Models

Download Cooper Industries SD3812-221-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-05-31
LTD Date2015-07-31

Descriptions

Descriptions of Cooper Industries SD3812-221-R provided by its distributors.

Ind Power Shielded Wirewound 220uH 15% 100KHz Ferrite 160mA 1515 T/R
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core, SMD
FIXED IND 220UH 160MA 7.585 OHM
Inductor; Inductor Type:Power; Series:SD38; Inductance:220µH; Inductance Tolerance:± 15%; DC Resistance Max:7.585ohm; DC Current Rating:0.16Arms; Package/Case:PCB Surface Mount; Core Material:Ferrite; Current, It rms:0.16A ;RoHS Compliant: Yes

Manufacturer Aliases

Cooper Industries has several brands around the world that distributors may use as alternate names. Cooper Industries may also be known as the following names:

  • COOPER
  • COOPER INTERCONNECT
  • COOP
  • FUSETRON
  • COOPER ELECTRONIC TECHNOLOGIES
  • COOPER ELECTRONIC
  • COOPER ELECTRONIC TECH
  • COOPER BUSSMANN
  • COOPER TOOLS
  • BUSSMANN
  • COOPER INDUSTRIES INC
  • COOPER INDUSTRI
  • POWERSTOR / COOPER
  • Viking
  • GARDNER DENVER COOPER
  • COOPER BUSSMAN
  • COOPER INSTRUMENT
  • Cooper Electronic Technologies/Coiltronics
  • COOPER ELECTRONIC TECHNOL
  • COOPER TOOLS / WISS
  • COOPER TOOLS / WIRE-WRAP
  • Cooper Elec
  • Cooper Industries / BCC
  • COOPE
  • COOPER TOOLS / NICHOLSON