Cooper Industries 126-220

Conn Electrical Miniature Pnl Plug Pin Cont 9 Cond 9 Poles Solder Cup 500V 7.5A
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cooper Industries 126-220.

Farnell

Datasheet3 pages18 years ago

RS (Formerly Allied Electronics)

Related Parts

Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3112E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT06A-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06A-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Cooper Industries 126-220 provided by its distributors.

CONN ELECTRICAL MINIATURE PNL PLUG PIN CONT 9 COND 9 POLES SOLDER CUP 500V 7.5A
CIRCULAR CONNECTOR, PLUG, 9 POSITION, PANEL; Product Range: 126 Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 9Contacts; Circular Contact Type: -; Coupling Style: -; Connector Bo
Circular Connector, Plug, 9 Position, Panel; Rango De Producto:Serie 126; Género:Macho; Núm. De Contactos:9; Contacto, Género:Pin; Tipo De Terminación Del Contacto:-; Conector, Montaje:Panel; Disposición De Insercción:- |Cooper Interconnect 126-220

Manufacturer Aliases

Cooper Industries has several brands around the world that distributors may use as alternate names. Cooper Industries may also be known as the following names:

  • COOPER
  • COOPER INTERCONNECT
  • COOP
  • FUSETRON
  • COOPER ELECTRONIC TECHNOLOGIES
  • COOPER ELECTRONIC
  • COOPER ELECTRONIC TECH
  • COOPER BUSSMANN
  • COOPER TOOLS
  • BUSSMANN
  • COOPER INDUSTRIES INC
  • COOPER INDUSTRI
  • POWERSTOR / COOPER
  • Viking
  • GARDNER DENVER COOPER
  • COOPER BUSSMAN
  • COOPER INSTRUMENT
  • Cooper Electronic Technologies/Coiltronics
  • COOPER ELECTRONIC TECHNOL
  • COOPER TOOLS / WISS
  • COOPER TOOLS / WIRE-WRAP
  • Cooper Elec
  • Cooper Industries / BCC
  • COOPE
  • COOPER TOOLS / NICHOLSON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 126-220.