Eaton TCF60RN

Fuse Class CF Slow Blow Acting 60A 600V Socket 54.1 X 25.4 X 28.58mm Glass Carton CE/CSA/UL
$ 127.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF60RN.

IHS

Datasheet6 pages7 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-67.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

63NHG000B - Bussmann Edison 63NHG000B NH FUSE 63A 500V GL/GG SIZE 000 DUAL IN
EatonBD63
Fuse HRC 63A 550V Bolt 21.4 X 128mm
Eaton Bussmann Low Voltage NH NH FUSE 63A 500V GG/GL SIZE 01 - 63NHG01B
Littelfuse0JTD070.V
Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR075.V
Electric Fuse, Time Delay Blow, 75A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR070.V
Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton TCF60RN provided by its distributors.

Fuse Class CF Slow Blow Acting 60A 600V Socket 54.1 X 25.4 X 28.58mm Glass Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 60A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE, TIME DELAY, 60A, 600V; Voltage Rat; FUSE, TIME DELAY, 60A, 600V; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:60A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:54.1mm x 25.4mm x 28.58mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN