FUSE, TIME DELAY, 20A, 600V; Voltage Rat; FUSE, TIME DELAY, 20A, 600V; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:20A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:47.75mm x 19.05mm x 25.4mm; Series:CUBEFuse